Wurth Elektronik 742792641

Ferrite Bead, SMT, Emi Suppressed, 300 Ohm, 2000MA, 0603, We-cbf Series
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792641.

Wurth Elektronik

Datasheet6 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-32.13%

CAD Models

Download Wurth Elektronik 742792641 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
TAIYO YUDENFBMH2012HM331-T
Ferrite Beads High Current Chip Bead 330Ohm 25% 100MHz 1.8A 0805 T/R
TAIYO YUDENBKP2125HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
TAIYO YUDENFBMH2016HM251NT
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 742792641 provided by its distributors.

FERRITE BEAD, SMT, EMI SUPPRESSED, 300 OHM, 2000MA, 0603, WE-CBF SERIES
Ferrite Bead, 0.15Ohm, 2A, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:300Ohm; Dc Current Rating:2A; Product Range:We-Cbf Series; Dc Resistance Max:150Mohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Würth Elektronik 742792641
Impedance Ohm = 300 / Frequency MHz = 100 / Current Rating A = 2 / Maximum DC Resistance mOhm = 15 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)