
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 74279272 | 0 | 1 | Bulk | 12h | |||||||
| Farnell | 74279272 | 10,000 | 10K | Tape & Reel | 7h | |||||||
| element14 APAC | 74279272 | 10,000 | 10K | Tape & Reel | 9h | |||||||
| Mouser | 710-74279272 | 8,133 | 1 | Tape & Reel | ||||||||
| Win Source | WS-74279272 | 200,000 | 345 | 20h |
Download Wurth Elektronik 74279272 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik 74279272 provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names: