Fair-Rite 2773019446

Ferrite Beads Differential Mode 55Ohm 25MHz 5A 0.0008Ohm DCR Bulk
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2773019446.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-40.00%

CAD Models

Download Fair-Rite 2773019446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.1
Stock
40,588
1,202,319
Authorized Distributors
4
6
Impedance
40 Ω
40 Ω
Test Frequency
-
25 MHz
Current Rating
5 A
5 A
DC Resistance (DCR)
600 µΩ
600 µΩ
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fair-Rite 2773019446 provided by its distributors.

Ferrite Beads Differential Mode 55Ohm 25MHz 5A 0.0008Ohm DCR Bulk
Ferrite Bead, 1 Function(s), 5A
FERRITE BEAD 55 OHM 2SMD 1LN
800¦Ì¦¸ SMD,5.1X3.1MM 5.1mm*3.05mm*3.05mm
73 Sm Bead / Bag

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod