Fair-Rite 2773019447

Ferrite Beads Differential Mode 55Ohm 25MHz 5A 0.0008Ohm DCR T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2773019447.

IHS

Datasheet1 page3 years ago

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-52.46%

CAD Models

Download Fair-Rite 2773019447 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fair-Rite2673000101
Surface Mount EMI Shield Beads 62 OHM @ 25MHz
Fair-Rite2673000801
EMI Shield Beads SHLD BEAD 60 @ 25MHz

Descriptions

Descriptions of Fair-Rite 2773019447 provided by its distributors.

Ferrite Beads Differential Mode 55Ohm 25MHz 5A 0.0008Ohm DCR T/R
SM Beads (Differential-Mode) (2773019447)
Surface Mount EMI Shield Beads LF Z=40OHM @ 25MHz
FERRITE BEAD, 0.0008OHM, 5A; FERRITE CAS
FERRITE BEAD DIFF MODE 40 OHM 25MHZ SMD
1 Functions, 5 A, Ferrite Bead
2773019447, Fair-Rite Products

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE CORP
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2773019447.