Fair-Rite 2508051527Y0

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2508051527Y0.

IHS

Datasheet3 pages6 years ago

Farnell

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-3.23%

CAD Models

Download Fair-Rite 2508051527Y0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.5Ohm DCR 0603 T/R
TAIYO YUDENBK1608LM152-T
Ind Chip Bead Shielded Multi-Layer 1.5KOhm 25% 100MHz Ferrite 250mA 0603 T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
TAIYO YUDENBKH1005LM152-T
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.2A 1.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 T/R

Descriptions

Descriptions of Fair-Rite 2508051527Y0 provided by its distributors.

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R
FAIR-RITE 2508051527Y0 FERRITE BEAD, 0.7OHM, 300mA, 0805
Ferrite Bead, 1 Function(s), 0.3A, 2 Pin(s)
FERRITE BEAD 1.5K OHM 0805 1LN
Surface Mount EMI Shield Beads Z=1500 OHM @ 100MHz
Ferrite Bead, 0.7Ohm, 300Ma, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance:1.5Kohm; Dc Current Rating:300Ma; Product Range:-; Dc Resistance Max:0.7Ohm; Impedance Tolerance:± 25%; Product Length:2Mm; Product Width:0.9Mm Rohs Compliant: Yes |Fair-Rite 2508051527Y0

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod