TAIYO YUDEN BK1005LM182-T

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BK1005LM182-T.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Master Electronics

LKR

CAD Models

Download TAIYO YUDEN BK1005LM182-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-31

Related Parts

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.15A 0.85Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 Paper T/R
TAIYO YUDENBKH1005LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.2A 2Ohm DCR 0402 T/R
TAIYO YUDENBK1608LM152-T
Ind Chip Bead Shielded Multi-Layer 1.5KOhm 25% 100MHz Ferrite 250mA 0603 T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 2000 OHM
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 50mA 1.2Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of TAIYO YUDEN BK1005LM182-T provided by its distributors.

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 T/R
Ferrite Bead, 0402 [1005 Metric], 1.8 kOhm, 120 mA, 900 Milliohm, ± 25%
BK Series 0402 1.8 kOhm ±25% 0.12 A 0.9 Ohm Multilayer Chip Bead Inductor
Multilayer Chip Bead Inductors (BK series), 1800Ω, ± 25 %, 0402, RoHS
Taiyo Yuden SCT
FERRITE BEAD MULTILAYER CHIP 0402 1800 OHMS25
FERRITE BEAD, 0.9OHM, 120mA, 0402, FULL REEL; Ferrite Bead Case / Package:0402 [1005 Metric]; Impedance:1.8kohm; DC Current Rating:120mA; Product Range:BK Series; DC Resistance Max:900mohm; Impedance Tolerance:± 25%; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1005LM182T
  • LF BK 1005LM182-T
  • LF BK1005 LM182-T
  • LFBK1005LM182-T
  • LFBK1005LM182T