TDK MMZ1608Y152B

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608Y152B.

IHS

Datasheet27 pages15 years ago

Master Electronics

Newark

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ1608Y152B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1608LM152-T
Ind Chip Bead Shielded Multi-Layer 1.5KOhm 25% 100MHz Ferrite 250mA 0603 T/R
Fair-Rite2508051527Y0
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.7Ohm DCR 0805 T/R
TAIYO YUDENBK2125LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 300mA 450mOhm DCR 0805 T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 50mA 1.2Ohm DCR 0603 Paper T/R
TAIYO YUDENBKH1005LM152-T
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.2A 1.5Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.1A 1Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of TDK MMZ1608Y152B provided by its distributors.

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 T/R
MMZ Series 0603 1.5 kOhm 300 mA 0.6 Ohm DCR Surface Mount Signal Line Chip Bead
FERRITE BEAD, 0.6OHM, 300mA, 0603, FULL REEL
Ind Chip Bead 1.5KOhm 25% 100MHz 300mA 0603
FERRITE BEAD, 0603, 1500 OHM; Impedance:1.5kohm; Ferrite Grade:Y; DC Resistance Max:0.6ohm; DC Current Rating:300mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0603 / 1608; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:300mA; Inductance Tolerance:± 25%; Inductor Case Style:0603; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0603; Resistance:0.6ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608Y152B.