Fair-Rite 2508051107Y0

Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0805 T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2508051107Y0.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-32.20%

CAD Models

Download Fair-Rite 2508051107Y0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 700mA 100mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0603 Automotive T/R
Fair-Rite2506031007H0
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.5A 0.1Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.1Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of Fair-Rite 2508051107Y0 provided by its distributors.

Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0805 T/R
FAIR-RITE 2508051107Y0 FERRITE BEAD, 0.1OHM, 300MA, 0805
Surface Mount EMI Shield Beads Z=100 OHM @ 100 MHz
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s)
Ferrite Bead, 0.1Ohm, 300Ma, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:16Ohm; Dc Current Rating:300Ma; Product Range:-; Dc Resistance Max:100Mohm; Impedance Tolerance:± 25%; Product Length:2Mm; Qualification:- Rohs Compliant: Yes |Fair-Rite 2508051107Y0

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod