Murata BLM18BB100SN1D

Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 700mA 100mOhm DCR 0603 Paper T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BB100SN1D.

IHS

Datasheet12 pages3 years ago

TME

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
-14.96%

CAD Models

Download Murata BLM18BB100SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.042
Stock
1,211,522
225,343
Authorized Distributors
6
6
Impedance
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
700 mA
700 mA
DC Resistance (DCR)
100 mΩ
100 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 10Ohm 100MHz 500mA 100mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005LL100-T
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.11Ohm DCR 0402 T/R
Ferrite Beads 0603 10ohms 500mA Signal Line AEC-Q200
Ferrite Beads 0402 10ohms 500mA Signal Line AEC-Q200
TAIYO YUDENBK1005LL100-TV
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.11Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of Murata BLM18BB100SN1D provided by its distributors.

Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 700mA 100mOhm DCR 0603 Paper T/R
700mA 10Ω@100MHz 100mΩ 0603 SMD Ferrite Bead 1.6mm × 800μm × 950μm
BLM Series 0603 10 Ohm 700 mA 0.15 DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 10 OHM
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BB100SN1D.