Murata BLM18BB100SH1D

Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0603 Automotive T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BB100SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

_legacy Avnet

Inventory History

3 month trend:
-61.06%

CAD Models

Download Murata BLM18BB100SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.027
Stock
229,343
1,211,654
Authorized Distributors
6
6
Impedance
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
700 mA
700 mA
DC Resistance (DCR)
100 mΩ
100 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R
Ferrite Beads 0402 10ohms 500mA Signal Line AEC-Q200
Ferrite Beads Multi-Layer 10Ohm 100MHz 500mA 100mOhm DCR 0201 Paper T/R
Ferrite Beads 0603 10ohms 500mA Signal Line AEC-Q200
TAIYO YUDENBK1005LL100-T
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.11Ohm DCR 0402 T/R
TAIYO YUDENBK1005LL100-TV
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.11Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of Murata BLM18BB100SH1D provided by its distributors.

Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0603 Automotive T/R
700mA 10Ω@100MHz 100mΩ 0603 SMD Ferrite Bead 1.6mm × 800μm × 950μm
FERRITE BEAD, AEC-Q200, 0603, 0.7A;
SMD Chip Inductors 0603,10ohms,HiSpeed Signal Line, Tape
Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH