
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1934-1441-1-ND | 5,689 | 1 | Cut Tape | ||||||||
| Newark | 2506036007Z0 | 0 | 20K | Tape & Reel | ||||||||
| Onlinecomponents.com | 2506036007Z0 | 0 | 4K | Bulk | ||||||||
| Master Electronics | 2506036007Z0 | 0 | 4K | |||||||||
| Arrow Electronics | 2506036007Z0 | 0 | 40K |
Download datasheets and manufacturer documentation for Fair-Rite 2506036007Z0.
Download Fair-Rite 2506036007Z0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Fair-Rite 2506036007Z0 provided by its distributors.
Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:
Download datasheets and manufacturer documentation for Fair-Rite 2506036007Z0.