Murata BLM18BB470SH1D

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.6A 0.25Ohm DCR 0603 Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BB470SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

_legacy Avnet

Mouser

Inventory History

3 month trend:
-18.37%

CAD Models

Download Murata BLM18BB470SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.028
Stock
861,460
1,649,426
Authorized Distributors
5
6
Impedance
47 Ω
47 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
600 mA
550 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608LL470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Automotive T/R
TAIYO YUDENBK1005LL330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0402 T/R
TAIYO YUDENBK1005LL330-TV
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of Murata BLM18BB470SH1D provided by its distributors.

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.6A 0.25Ohm DCR 0603 Automotive T/R
550mA 47Ω@100MHz 250mΩ 0603 Ferrite Bead, SMD, 1.6mm × 800μm × 950μm
EMI Filter Beads, Chips & Arrays 0603 47ohms HiSpeed Signal Line Tape
FERRITE BEAD, 47 OHM, 0.6A, SMD, 0603;
Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH