Fair-Rite 2506031216H0

Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTD2506031216H0Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2506031216H0.

IHS

Datasheet6 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
1
1,291,352
1,291,352
Authorized Distributors
0
6
6
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
-
100 MHz
100 MHz
Current Rating
200 mA
400 mA
400 mA
DC Resistance (DCR)
500 mΩ
150 mΩ
150 mΩ
Number of Lines
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 2506031216H0 provided by its distributors.

Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)
FERRITE BEAD MULT LAYER CHIP

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod