Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fair-Rite 2506031217Y0

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 150mA 200mOhm DCR 0603 T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2506031217Y0.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+3.55%

CAD Models

Download Fair-Rite 2506031217Y0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.072
$ 0.072
Stock
1,484,619
436,229
436,229
Authorized Distributors
6
6
6
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
400 mA
200 mA
200 mA
DC Resistance (DCR)
150 mΩ
500 mΩ
500 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENBK1608HW121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 150mOhm DCR 0603 T/R
TAIYO YUDENBK2125HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.6A 0.15Ohm DCR 0603 T/R Automotive AEC-Q200
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R

Descriptions

Descriptions of Fair-Rite 2506031217Y0 provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 150mA 200mOhm DCR 0603 T/R
400mA 120Ω@100MHz 150mΩ 0603 SMD Ferrite Bead 1.6mm × 800μm × 950μm
Surface Mount EMI Shield Beads 120 OHM BEAL 0603
FERRITE BEAD, 120 OHM, 0.4A, 0603; Ferrite Bead Case / Package: 0603 ^1608 Metric]; Impedance: 120ohm; DC Current Rating: 400mA; Product Range: -; DC Resistance Max: 150mohm; Impedance Tolerance: ± 25%; Product Length: 1.6mm 78

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod