Extech Instruments HD450

Extech HD450 Light Meter/Datalogger, Up to 40000Fc/400KLux, 5% Accuracy, Data Hold, Large Display
$ 379
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments HD450.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-49.55%

Related Parts

Extech InstrumentsHD400
Light Meter,40,000 Fc,400,000 Lux
Extech InstrumentsLT300
Wide Range Light Meter with Removable Sensor for Up to 200,000 Lux (20,000Fc)
Extech InstrumentsEA30
Extech EA30 EasyView Wide High Intensity Light Meter, 40000Fc, 400000Lux, 3ft Coiled Cable
FlukeBP120MH
Fluke BP120MH NiMH Spare Battery Pack, 4.8V, 3000mAh, For 43/43B Power Quality Analyzers
Fluke Networks MT-8200-60-KIT Cable and Antenna Analyzer, 500 Hz-1200 Hz, LED, IntelliTone Series
Keysight TechnologiesU1233A
Keysight U1233A Handheld Digital Multimeter, True RMS 6000 Count, CAT III 600V, 3.5 Digit

Descriptions

Descriptions of Extech Instruments HD450 provided by its distributors.

Extech HD450 Light Meter/Datalogger, Up to 40000Fc/400KLux, 5% Accuracy, Data Hold, Large Display
Heavy Duty Light Meter, 400000Lux; Medida Máx.:400000Lx; Resolución (Lx):0.1Lx; Precisión %:5%; Altura Externa:170Mm; Anchura Externa:80Mm; Profundidad Externa:40Mm; Núm. De Baterías:1 |Extech Instruments HD450
Lux Measuring Range Min. Lux = 400 / Lux Measuring Range Max. Lux = 400000 / Lux Resolution Lux = 0.1 / Lux Accuracy (±) % = 5 / Storage Capacity = 16000 Measurements / Display Type = LCD / Battery Type = 1x 9 V / Cable Length m = 1

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON