Extech Instruments HD400

Light Meter, 40, 000 Fc, 400, 000 Lux
$ 247.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments HD400.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Extech InstrumentsHD450
Extech HD450 Light Meter/Datalogger, Up to 40000Fc/400KLux, 5% Accuracy, Data Hold, Large Display
FlukeBP120MH
Fluke BP120MH NiMH Spare Battery Pack, 4.8V, 3000mAh, For 43/43B Power Quality Analyzers
Extech InstrumentsLT300
Wide Range Light Meter with Removable Sensor for Up to 200,000 Lux (20,000Fc)
Extech Instruments380193
380193 LCR Meter, Measures Inductance/Capacitance/Resistance, Hi/Low Limits, Test Fixture
Fluke Networks MT-8200-60-KIT Cable and Antenna Analyzer, 500 Hz-1200 Hz, LED, IntelliTone Series
Keysight TechnologiesU1233A
Keysight U1233A Handheld Digital Multimeter, True RMS 6000 Count, CAT III 600V, 3.5 Digit

Descriptions

Descriptions of Extech Instruments HD400 provided by its distributors.

Light Meter,40,000 Fc,400,000 Lux
Heavy Duty Light Meter, 400000Lux; Medida Máx.:400000Lx; Resolución (Lx):0.1Lx; Precisión %:5%; Altura Externa:170Mm; Anchura Externa:80Mm; Profundidad Externa:40Mm; Núm. De Baterías:1 |Extech Instruments HD400
Luxmeter Dimensions L x W x H: 170 x 80 x 40 mm Footcandle range: 40...40000 fC Lux range: 400...400000 lx Batteries: 1 x 6LR61/9 V Delivery with: Battery / Hard Case / Protection Cap / Software / USB Cable Interfaces: USB Measuring error, lux: ±5% Lux resolution: 0.1 lx Resolution, fc: 0.01 fC

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON