Extech Instruments 407026

Extech 407026 Heavy Duty Light Meter with PC Interface, 4 Lighting Type, LCD Display
$ 239
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 407026.

JRH Electronics

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

All-Spec

Inventory History

3 month trend:
+7.52%

Related Parts

Extech InstrumentsAN200
Extech AN200 CFM/CMM Mini Thermo-Anemometer with built-in InfraRed Thermometer
Extech Instruments407026-NIST
Heavy duty light meter with PC interface; includes NIST traceable calibration certificate
Extech InstrumentsAN100
Extech AN100 Anemometer, CFM/CMM, Airflow/Temp, Compact, Large Display, Easy to Set, w/Case
FlukeBP120MH
Fluke BP120MH NiMH Spare Battery Pack, 4.8V, 3000mAh, For 43/43B Power Quality Analyzers
Keysight TechnologiesU1233A
Keysight U1233A Handheld Digital Multimeter, True RMS 6000 Count, CAT III 600V, 3.5 Digit
Keysight TechnologiesU1701B
Keysight U1701B Handheld Capacitance Meter, 4 1/2 Digit , 0.1 pF-199.9 mF, 11K Count, IR-USB

Descriptions

Descriptions of Extech Instruments 407026 provided by its distributors.

Extech 407026 Heavy Duty Light Meter with PC Interface, 4 Lighting Type, LCD Display
METER HEAVY DUTY &PLUSMN (4% + 2 DIGITS) 1 LUX LCD 1 0 TO +50 &DEG C
Environmental Testers Heavy Duty Light
HEAVY DUTY LIGHT MTR, SODIUM W/HOLST
Heavy Duty Light Meter W/ Pc Interface; Medida Máx.:50000Lx; Resolución (Lx):-; Precisión %:4%; Altura Externa:178Mm; Anchura Externa:74Mm; Profundidad Externa:33Mm; Núm. De Baterías:1; Para Usar Con:Registrador De Datos, Pc |Extech Instruments 407026

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON