Extech Instruments AN100

Extech AN100 Anemometer, CFM/CMM, Airflow/Temp, Compact, Large Display, Easy to Set, w/Case
$ 224
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments AN100.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-5.59%

Descriptions

Descriptions of Extech Instruments AN100 provided by its distributors.

Extech AN100 Anemometer, CFM/CMM, Airflow/Temp, Compact, Large Display, Easy to Set, w/Case
ANEMOMETER + TEMPERATURE; Air Velocity Range: 0.4m/s to 30m/s; Beaufort Force: -; Operating Temperature Min: -10°C; Operating Temperature Max: 60°C; Relative Humidity Range: -; External Height: 178mm; External Width: 74mm; Exte
Air Velocity Min. m/s = 0.4 / Air Velocity Max. m/s = 30 / Air Velocity Resolution = 0.01 m/s / Temperature Measuring Range Min. °C = -10 / Temperature Measuring Range Max. °C = 60 / Temperature Resolution °C = 0.1 / Air Flow Rate = 0 ... 9999 m³/min / Display Type = Backlit LCD / Battery Type = 1x 9 V / Battery Life h = 80

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON