MaxLinear XRT85L61IG-F

XRT85 Series 2.08 MHz Building Integrated Timing Supply Clock Extractor-TSSOP-28
$ 40.55
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT85L61IG-F.

IHS

Datasheet17 pages22 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Future Electronics

CAD Models

Download MaxLinear XRT85L61IG-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-12-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Related Parts

Clock Driver 2-IN LVPECL 28-Pin TSSOP Tube
MicrochipSY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
Texas InstrumentsLMK00725PW
Low skew, 1-to-5, differential-to-3.3-V LVPECL fanout buffer 20-TSSOP -40 to 85
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 150MHz 0.05ns 3.465V
Low Skew Clock Driver, 5V Series, 4 True Output(s), 4 Inverted Output(s), PDSO20
Xtal Input or LVTTL / LVCMOS Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 LVPECL

Descriptions

Descriptions of MaxLinear XRT85L61IG-F provided by its distributors.

XRT85 Series 2.08 MHz Building Integrated Timing Supply Clock Extractor-TSSOP-28
Clock Synthesizer / Jitter Cleaner BITS -.5V-6V temp -45 to 85C
Obsolete Surface Mount BITS Clock Extractor Tube Telecom IC BITS Clock Extractor -40C~85C 3.14V~3.47V
EXTRACTOR, BITS, CLOCK, E1,T1,64KHZ, TSSOP28
IC BITS CLOCK EXTRACTOR 28TSSOP
SPECIALTY TELECOM CIRCUIT PDSO28
IC, EXTRACTOR, CLOCK, BITS, 28TSSOP; Clock IC Type:Clock Extractor; Frequency:64kHz; No. of Outputs:9Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:TSSOP; No. of Pins:28Pins; IC Output Type:-; IC Input Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:-; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.135V to 3.465V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRT85L61IG-F.