MaxLinear XRT82D20IW-F

e3 LIU Tube PCM TRANSCEIVER interface telecom 3.135V~3.465V 7.52mm -40C~85C
$ 18.2
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT82D20IW-F.

IHS

Datasheet27 pages19 years ago

Future Electronics

iiiC

CAD Models

Download MaxLinear XRT82D20IW-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-04
LTD Date2020-02-04

Related Parts

Analog DevicesMAX3111ECWI+G36
MAX3111 Series 3.6 V 600 uA SMT SPI/Microwire-Compatible UART - SOIC-28
Analog DevicesMAX3111EEWI+G36
MAX3111E Tube EAR99 2010 interface controller 3V~3.6V 2.65mm 450muA 230kbps
Analog DevicesMAX203CWP+G36
MAX203 Series 120 kbps 6 V Surface Mount RS-232 Transceiver - SOIC-20W
Texas InstrumentsMAX3222CDW
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Texas InstrumentsMAX3222IDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC -40 to 85

Descriptions

Descriptions of MaxLinear XRT82D20IW-F provided by its distributors.

e3 LIU Tube PCM TRANSCEIVER interface telecom 3.135V~3.465V 7.52mm -40C~85C
RoHS Compliant Lead Free DUAL J BEND Telecom IC (Function) 85C 2.048Mbps 6.91mm 200mW
XRT82D20 Series 5.5 V Surface Mount Single Channel Line Interface Unit - SOJ-28
Telecom Interface ICs Single Ch; 3.3V-5V temp -45 to 85C
Line Interface Unit 2.048Mbps E1 Short 28-Pin SOJ
EXAR XRT82D20IW-FSpecialized Interface, 2 Wire
LINE INTERFACE, SINGLE, 5.25V, SOJ28
PCM Transceiver, 1-Func, PDSO28
INTERFACE, 1CH, E1, W/ JA+CDR, 28SOJ; IC Interface Type:2 Wire; Interface Applications:Digital Cross Connect Systems, DECT Base Stations, PDH Multiplexers, SDH Multiplexers; Supply Voltage Min:3.135V; Supply Voltage Max:5.25V; Interface Case Style:SOIC; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:200mW; Supply Voltage Range:3.135V to 5.25V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar