MaxLinear XR16C854DIVTR-F

Serial Io/communication Controller Serial Cmos Rohs Compliant Matte Tin Uart IC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C854DIVTR-F.

IHS

Datasheet53 pages13 years ago

CAD Models

Download MaxLinear XR16C854DIVTR-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.56
$ 27.56
Stock
60,028
138,192
138,192
Authorized Distributors
0
3
3
Case/Package
LQFP
LFQFP
LFQFP
Number of Pins
-
64
64
Number of Channels
-
4
4
Data Rate
-
250 kbps
250 kbps
Memory Size
-
-
-
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Descriptions

Descriptions of MaxLinear XR16C854DIVTR-F provided by its distributors.

SERIAL IO/COMMUNICATION CONTROLLER SERIAL CMOS RoHS Compliant MATTE TIN UART IC
IC UART FIFO 128B QUAD 64LQFP
Serial I/O Controller

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar