MaxLinear ST16C452IJ68-F

DUAL UART WITH PARALLEL PRINTER PORT Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C452IJ68-F.

IHS

Datasheet32 pages16 years ago

Augswan

Future Electronics

CAD Models

Download MaxLinear ST16C452IJ68-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.03
$ 8.03
Stock
37,069
98,854
98,854
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Number of Channels
2
2
2
Data Rate
187.5 kbps
187.5 kbps
187.5 kbps
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Descriptions

Descriptions of MaxLinear ST16C452IJ68-F provided by its distributors.

DUAL UART WITH PARALLEL PRINTER PORT Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68
IC UART W/PAR PORT DUAL 68PLCC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C452IJ68F