MaxLinear ST16C552CJ68-F

Lead Free J Bend Serial Io/communication Controller Serial Quad Uart IC 5.5V 1.5MBPS 24.33MM 0C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C552CJ68-F.

IHS

Datasheet41 pages17 years ago

Future Electronics

iiiC

CAD Models

Download MaxLinear ST16C552CJ68-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-07-07
LTD Date2021-04-07

Related Parts

ST16C552 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte FIFO - PLCC-68
ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-64
ST16C454 Series 1.5 Mbps 5.5 V Quad Universal Asynchronous UART - PLCC-68
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68
NXP SemiconductorsSC16C554DBIA68,529
Plcc 68/I¡/5 V, 3.3 V And 2.5 V Quad Uart, 5 Mbit/s (max.) With 16-BYTE Fif
NXP SemiconductorsSC16C654BIA68,529
Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lcc, 68 Rohs Compliant: Yes

Descriptions

Descriptions of MaxLinear ST16C552CJ68-F provided by its distributors.

Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 24.33mm 0C
IC Dual UART with 16-Byte FIFO and Parallel Printer Port 68-PLCC
UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART
1.5 Mbps Dual Universal Asynchronous Receiver/Transmitter (UART)-PLCC-68
IC UART 2-CH 16-BYTE FIFO 3.3V/5V 68-PIN PLCC
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC68
UART [Exar] ST16C552CJ68-F UART
IC UART FIFO PAR 16B DUAL 68PLCC
2xUART+16B-FIFO 1,5Mb/s PLCC68
IC, UART, DUAL, 16B FIFO, 68PLCC; No. of Channels:2 Channel; Data Rate:1.5Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Interface Case Style:LCC; No. of Pins:68Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; No. of Channels:2Channels; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.97V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C552CJ68F