MaxLinear SPX29302T5-L

LDO Regulator Pos 1.25V to 16V 3A 6-Pin(5+Tab) TO-263 Bulk
$ 2.01
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX29302T5-L.

IHS

Datasheet10 pages9 years ago
Datasheet11 pages19 years ago

Farnell

Future Electronics

iiiC

Newark

CAD Models

Download MaxLinear SPX29302T5-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-05-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5
Texas InstrumentsLP38501TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38503TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38501TSX-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of MaxLinear SPX29302T5-L provided by its distributors.

LDO Regulator Pos 1.25V to 16V 3A 6-Pin(5+Tab) TO-263 Bulk
Tube Surface Mount Over Current Reverse Polarity Transient Voltage RoHS Compliant voltage regulator linear 16V 5.08mm 3A -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Current Max:3A; Dropout Voltage, Vdo:450mV; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: Yes
V REG, LDO 3A 1% ADJ, SMD, 29302; Output Type:Adjustable; Input Voltage Min:2.8V; Input Voltage Max:16V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:16V; Output Current:3A; Dropout Voltage Vdo:390mV; LDO Regulator Case Style:TO-263; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; Accuracy %:1%; Base Number:29302; IC Generic Number:29302; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:1%; Output Voltage Max:16V; Output Voltage Min:1.25V; Primary Input Voltage:16V; Supply Voltage Min:2.8V; Voltage Regulator Type:LDO

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX29302T5L