MaxLinear SPX1117M3-L-3-3

Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX1117M3-L-3-3.

Upverter

Datasheet11 pages15 years ago

element14 APAC

IHS

TME

iiiC

CAD Models

Download MaxLinear SPX1117M3-L-3-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
Stock
852,778
2,885,916
Authorized Distributors
1
6
Min Input Voltage
4.8 V
4.8 V
Max Input Voltage
12 V
12 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
75 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223
NCP1117 Series 1 A 2.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223
IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R
NCP1117 Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator - SOT-223
NCP1117 Series 1 A 1.5 V Fixed Output LDO Positive Voltage Regulator - SOT-223

Descriptions

Descriptions of MaxLinear SPX1117M3-L-3-3 provided by its distributors.

Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube
IC REG LINEAR 3.3V 800MA SOT223
IC REG LIN 3.3V 800MA SOT-223-3
Tube Surface Mount Over Current Over Temperature RoHS Compliant voltage regulator linear 3.366V 6.5mm 800mA -40C~125C
800MA LOW DROPOUT VOLTAGE REGULATOR
IC, LDO, 800MA, 3.3V, 3SOT223; Output Type:Fixed; Input Voltage Min:4.8V; Input Voltage Max:20V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 800mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; Base Number:1117; Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:3.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX1117M3-L-3-3.
  • SPX1117M3L3-3