Microchip MIC705MY

Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC705MY.

Microchip

Datasheet16 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

iiiC

Inventory History

3 month trend:
-96.41%

CAD Models

Download Microchip MIC705MY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.75
Stock
181,644
119,058
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-08
Country of AssemblyMalaysia, Thailand
Country of FabricationGermany
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMIC705MY-TR
Voltage Regulator 1.4V 5.5V SOIC-8 SMD, Adhesive Mount 4.93mm × 3.94mm × 1.48mm
MicrochipMIC706SMY
MIC706 Series 2.93 V 140 ms Surface Mount µP Supervisory Circuit - SOIC-8
MicrochipMIC706RMY
MIC706 Series 2.63 V 140 ms Surface Mount µP Supervisory Circuit - SOIC-8
2.93V Supply Voltage Supervisor 3V/3.6V/5V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
CAT706RVI-GT3, VOLTAGE SUPERVISOR, 3 V, 3.6 V, 5 V, WDT, RESET INPUT, 8-PIN SOIC
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC705MY provided by its distributors.

Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDSO8
MIC705 Series 4.65 V 140 ms Surface Mount µP Supervisory Circuit - SOIC-8
Up Supervisor, Watchdog Timer, Active-Lo; |Microchip Technology MIC705MY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.