MaxLinear SP6641AEK-L-5-0

Exar SP6641AEK-L-5-0, Switching Regulator Step Up 175MA, 5 V, 5-PIN SOT-23
$ 1.25
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6641AEK-L-5-0.

SHENGYU ELECTRONICS

Datasheet13 pages20 years ago

Farnell

iiiC

CAD Models

Download MaxLinear SP6641AEK-L-5-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS61097-33DBVT
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.2A 5-Pin SOT-23 T/R
Texas InstrumentsLM3671MF-3.3/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
Texas InstrumentsLM3671MF-1.5/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85

Descriptions

Descriptions of MaxLinear SP6641AEK-L-5-0 provided by its distributors.

EXAR SP6641AEK-L-5-0, SWITCHING REGULATOR STEP UP 175MA, 5 V, 5-PIN SOT-23
Conv DC-DC 0.9V to 4.5V Step Up Single-Out 5V 0.175A 5-Pin SOT-23
CURRENT-MODE RoHS Compliant Adjustable Fixed DUAL Switching Regulator IC 85C 100mA 1.75mm 5V
V REG, BOOST, 0.1A 5.0V, SOT23-5; Topology:Boost (Step Up); Input Voltage Min:900mV; Input Voltage Max:4.5V; DC / DC Converter IC Case:SOT-23; No. of Pins:5Pins; Output Current:100mA; Output Voltage Nom.:5V; Switching Frequency:-; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; Base Number:6641; Input Voltage:2V; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.1A; Output Voltage:5V; Output Voltage Max:5.2V; Output Voltage Min:4.8V; Primary Input Voltage:1.3V; Supply Voltage Max:4.5V; Supply Voltage Min:0.5V; Termination Type:Surface Mount Device; Voltage Regulator Type:Boost Regulator

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar