MaxLinear SP3225ECA-L

RS-232 Interface IC 1MBPS+3-+5.5V RS-232 Auto Online Plus
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3225ECA-L.

IHS

Datasheet23 pages14 years ago

Future Electronics

CAD Models

Download MaxLinear SP3225ECA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.193
$ 1.193
Stock
92,017
304,926
304,926
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Descriptions

Descriptions of MaxLinear SP3225ECA-L provided by its distributors.

RS-232 Interface IC 1MBPS+3-+5.5V RS-232 Auto Online Plus
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
IC TRANSCEIVER FULL 2/2 20SSOP
IC TXRX RS232 ESD SD 20SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar