Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3086EEN-L

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3086EEN-L.

IHS

Datasheet26 pages15 years ago

element14 APAC

element14

Future Electronics

iiiC

CAD Models

Download MaxLinear SP3086EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.419
Stock
107,049
704,217
704,217
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
8
8
Logic Function
Transceiver
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
1
-
-
Number of Receivers
1
1
1
Data Rate
20 Mbps
500 kbps
500 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Texas InstrumentsSN65ALS180D
EAR99 65ALS180 Tube RS422RS485 interface driver 5V 30mA 129.387224mg 14ns
MaxLinearXR3080XID-F
XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
MaxLinearSP3080EEN-L
SP3080E Series 115 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-14
MaxLinearXR3083XID-F
XR3080 Series Full Duplex ±15 kV 1 Mbps RS-485/RS-422 5 V Tranceiver - SOIC-14N
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70

Descriptions

Descriptions of MaxLinear SP3086EEN-L provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
SP3085E Series 20 Mbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-14
IC, RS422/RS485 TRANSCEIVER 5.5V NSOIC14; IC, RS422/RS485 TRANSCEIVER 5.5V NSOIC14; Device Type:Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar