Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3080EEN-L

SP3080E Series 115 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3080EEN-L.

element14 APAC

Datasheet26 pages15 years ago

Farnell

Newark

Future Electronics

iiiC

CAD Models

Download MaxLinear SP3080EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3086EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
MaxLinearXR3080XID-F
XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
MaxLinearSP3083EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Analog DevicesMAX13089EASD+
Single Transmitter/Receiver RS-422/RS-485 Automotive 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC
Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX3080CSD+
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube

Descriptions

Descriptions of MaxLinear SP3080EEN-L provided by its distributors.

SP3080E Series 115 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-14
RoHS Compliant Lead Free Transceiver RS-422RS-485 (Type) 85C 115kbps 200ns 1.65mm
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
IC TXRX RS485/RS422 ESD 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
IC, RS422 / RS485 TRX, 5V, 14NSOIC; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP3080E; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3080EEN-L.