Texas Instruments SN65ALS180D

EAR99 65ALS180 Tube RS422RS485 interface driver 5V 30mA 129.387224mg 14ns
$ 2.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ALS180D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.62%

CAD Models

Download Texas Instruments SN65ALS180D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 1.899
$ 1.899
Stock
293,461
498,533
498,533
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
25 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC180AD
Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180AD
Low-Power Differential Line Driver and eceiver Pair 14-SOIC 0 to 70
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65ALS180D provided by its distributors.

EAR99 65ALS180 Tube RS422RS485 interface driver 5V 30mA 129.387224mg 14ns
Differential Driver And eceiver Pair 14-SOIC -40 to 85
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube
RS-485 Interface ICs Diff Driver And Receiver Pair
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO14
Transceiver IC; Package/Case:14-SOIC; Le
DIFFERENTIAL DRIVER/RECEIVER PAIR, SOIC<AZ
IC TRANSCEIVER FULL 1/1 14SOIC
IC DIFF DVR/RCVR PAIRS 14-SOIC
DIFFERENTIAL DRIVER AND RECEIVER PAIRS
Differential Driver/ Receiver, 5V; Device Type:Differential Driver/Receiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65ALS180D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65ALS180D .
  • SN65ALS180D..