MaxLinear SP3085EEN-L/TR

RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3085EEN-L/TR.

IHS

Datasheet35 pages4 years ago
Datasheet26 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-42.15%

Alternate Parts

Price @ 1000
$ 0.419
$ 0.432
$ 0.432
Stock
667,053
395,032
395,032
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
500 kbps
115 kbps
115 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 8SOIC
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
Analog DevicesADM488ABRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM4855AR
transceiver 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
Analog DevicesADM4851AR
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps)
MaxLinearSP481ECN-L/TR
SP481E Series 10 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

Descriptions

Descriptions of MaxLinear SP3085EEN-L/TR provided by its distributors.

RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
Transceiver, Single Tx/Rx, RS-422/RS-485, 8-Pin SOIC N, T/R
transceiver 500Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
IC TXRX RS485/RS422 ESD 8NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3085EEN-LTR