MaxLinear SP2525A-2EN-L

EXAR SP2525A-2EN-L, USB Power Switch, High Side, 100mOhms, 3 V min., 8-Pin SOIC
$ 0.52
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP2525A-2EN-L.

IHS

Datasheet9 pages20 years ago
Datasheet0 pages0 years ago

Future Electronics

iiiC

CAD Models

Download MaxLinear SP2525A-2EN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
Texas InstrumentsLM3525MX-H
Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125
Texas InstrumentsLM3525MX-L/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsLM3525MX-H/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of MaxLinear SP2525A-2EN-L provided by its distributors.

EXAR SP2525A-2EN-L, USB Power Switch, High Side, 100mOhms, 3 V min., 8-Pin SOIC
USB Power SW Hi Side Single 5.5V 1A 8-Pin SOIC N
Tube Current Limiting (Fixed) Over Temperature UVLO e3 On/Off power distribution switch 4.9mm 3V 500mA 70m Ohm
IC PWR SWITCH N-CHAN 1:1 8SOIC
LOAD SWITCH, Fixed, 1 Channel, PDSO8
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
SWITCH USB POWER CONTROL, SMD, 2525
USB Power Switch IC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Bus Switch Configuration:Active Low ;RoHS Compliant: Yes
SWITCH USB POWER CONTROL, SMD, 2525; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07ohm; Distribution Switch Case Style:SOIC; No. of Pins:8; On / Enable Input Polarity:Active Low; Power Dissipation Pd:500mW; No. of Outputs:2; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Analogue Switch Case Style:NSOIC; Base Number:2525; Bus Switch Configuration:Active Low; Cont Load Current:500A; IC Generic Number:2525; Input Voltage Max:5.5V; Input Voltage Min:3V; Interface Type:Serial; Internal Switch:No; Logic Function Number:2525; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:NSOIC; Power Dissipation Pd:500mW; Shutdown Current:1µA; Supply Voltage:7V; Supply Voltage Max:5.5V; Supply Voltage Min:3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar