Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3525MX-L/NOPB

0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3525MX-L/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
+274%

CAD Models

Download Texas Instruments LM3525MX-L/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
MicrochipMIC2025-1BM
Single-Channel Power Distribution Sw MM8 2.7V to 5.5V SOIC8

Descriptions

Descriptions of Texas Instruments LM3525MX-L/NOPB provided by its distributors.

0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Tape & Reel (TR) LM3525 Current Limiting (Fixed) Over Temperature UVLO e3 power distribution switch 4.9mm 2.7V 500mA 80m Ohm
Usb Power Switch, 1 Port, Soic-8; Usb Ic Type:Usb Power Switch And Over Current Protection; Usb Standard:Usb 1.1, 2.0; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Data Rate:-; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3525MX-L/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3525MX-L/NOPB .
  • LM3525MX-LNOPB