MaxLinear SP213EHCA-L

SP213EH Series 500kbps High Speed +5V High Performance RS232 Transceiver-SSOP-28
$ 1.22
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP213EHCA-L.

IHS

Datasheet16 pages14 years ago
Datasheet2 pages24 years ago

Farnell

TME

Future Electronics

iiiC

CAD Models

Download MaxLinear SP213EHCA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-08-02
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP213ECA-L
SP213E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
MaxLinearSP211EEA-L
SP211E series 230 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
MaxLinearSP211ECA-L
SP211 Series 120kbps High-Speed RS-232 Transceiver with 0.1µF Capacitor-SSOP-28

Descriptions

Descriptions of MaxLinear SP213EHCA-L provided by its distributors.

SP213EH Series 500kbps High Speed +5V High Performance RS232 Transceiver-SSOP-28
R-PDSO-G28 Tube RS232 EIA-232; V.28 interface receiver 500mV 10.2mm 500ns 480Kbps
RS-232 Interface IC RS232 data rate 460 temp 0C to 70C
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
IC TRANSCEIVER FULL 4/5 28SSOP
TRANSCEIVER, L DRIVER, RECEIVER,4/5 RS232
TRANSCEIVER RS-232 HI SPEED, 213
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:460Kbps; Supply Current:15mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar