MaxLinear SP213ECA-L

SP213E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP213ECA-L.

IHS

Datasheet25 pages7 years ago
Datasheet18 pages20 years ago
Datasheet21 pages14 years ago

Augswan

Newark

Future Electronics

iiiC

CAD Models

Download MaxLinear SP213ECA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
MaxLinearSP211EEA-L
SP211E series 230 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
MaxLinearSP211ECA-L
SP211 Series 120kbps High-Speed RS-232 Transceiver with 0.1µF Capacitor-SSOP-28
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
MaxLinearSP208EEA-L
SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-24

Descriptions

Descriptions of MaxLinear SP213ECA-L provided by its distributors.

SP213E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28
IC TXRX RS232 ESD LP 28SSOP / Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
RoHS Compliant Lead Free Transceiver RS-232 (Type) 70C 900mW 230kbps 500ns
Line Transceiver, 5 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
TRANSCEIVER RS232 +5V, SMD, SSOP28
IC TRANSCEIVER FULL 4/5 28SSOP
TRANSCEIVER, L DRIVER, RECEIVER,4/5 RS232
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:120Kbps; Supply Current:15mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar