MaxLinear SP211EEA-L

SP211E series 230 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP211EEA-L.

IHS

Datasheet21 pages14 years ago
Datasheet18 pages20 years ago

element14 APAC

Newark

Future Electronics

iiiC

CAD Models

Download MaxLinear SP211EEA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP213ECA-L
SP213E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
MaxLinearSP211ECA-L
SP211 Series 120kbps High-Speed RS-232 Transceiver with 0.1µF Capacitor-SSOP-28
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
MaxLinearSP208EEA-L
SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-24

Descriptions

Descriptions of MaxLinear SP211EEA-L provided by its distributors.

SP211E series 230 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 900mW 230kbps 500ns
RS-232 Interface IC RS232 4Tx/5Rx temp -40C to 85C
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
TRANSCEIVER RS232 +5V, SMD, SSOP28
IC TRANSCEIVER FULL 4/5 28SSOP
TRANSCEIVER, L DRIVER, RECEIVER,4/5 RS232
Rs-232 Transceiver, 5.5V, Ssop-28; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:4Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:ssop Rohs Compliant: Yes
TRANSCEIVER RS232 +5V, SMD, SSOP28; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:4Drivers; No. of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP211; Base Number:211; Data Rate:230Kbps; Line, Bus Drive, Receive, Transceiver Type:RS-232; Logic Function Number:211; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:900mW; Shutdown Current:1µA; Supply Current:3mA; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Voltage Vcc:6V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar