MaxLinear SP207ECT-L/TR

Transceiver RS-232 5T/3R 5V 15kV SOIC24W
$ 2.33
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP207ECT-L/TR.

IHS

Datasheet19 pages16 years ago

Augswan

CAD Models

Download MaxLinear SP207ECT-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.46
$ 2.46
Stock
34,821
145,864
145,864
Authorized Distributors
1
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
5
5
Number of Receivers
3
3
3
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
650 mV
650 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesADM207ARZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM208EARZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
MaxLinearSP211EET-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Analog DevicesADM208ARZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
EXAR SP3243EHCT-L/TR; Line Transceiver 3-TX 5-RX 3-TRX; 3.3V; 5V; 28-Pin SOIC W

Descriptions

Descriptions of MaxLinear SP207ECT-L/TR provided by its distributors.

Transceiver RS-232 5T/3R 5V 15kV SOIC24W
RS APAC
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
IC TRANSCEIVER FULL 5/3 24SOIC
IC TXRX RS232 ESD LP 24SOIC

Images

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP207ECT-LTR