Everspin MR4A16BYS35R

IC RAM 16MBIT PARALLEL 54TSOP2 / MRAM (Magnetoresistive RAM) Memory IC 16Mb (1M x 16) Parallel 35 ns 54-TSOP2
$ 32.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR4A16BYS35R.

ODG (Origin Data Global)

Datasheet16 pages8 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 32.01
$ 43.9
Stock
46,902
65,417
Authorized Distributors
2
5
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM
RAM
Density
16 Mb
16 Mb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SRAM Chip Async Single 3.3V 16M-bit 1M x 16 10ns 54-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 16M-bit 2M x 8 10ns 54-Pin TSOP-II T/R / IC SRAM 16MBIT 10NS 54TSOP
SRAM Chip Async Single 3.3V 16M-bit 2M x 8 10ns 54-Pin TSOP-II Tray
IC DRAM 16MBIT 50NS 44TSOP / DRAM Chip EDO 16Mbit 1Mx16 3.3V 44-Pin TSOP-II
DRAM Chip FPM 16M-Bit 1Mx16 3.3V 44-Pin TSOP-II
16M, 3.3V, Sdram, 1Mx16, 143Mhz, 50 Pin Tsop Ii (400 Mil) Rohs

Descriptions

Descriptions of Everspin MR4A16BYS35R provided by its distributors.

IC RAM 16MBIT PARALLEL 54TSOP2 / MRAM (Magnetoresistive RAM) Memory IC 16Mb (1M x 16) Parallel 35 ns 54-TSOP2
NVRAM MRAM Parallel 16Mbit 3.3V 54-Pin TSOP T/R
IC RAM 16MBIT PARALLEL 54TSOP2
NVRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc