Everspin MR25H256MDCR

EAR99 Surface Mount Tape & Reel (TR) MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 5mm 27mA
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR25H256MDCR.

IHS

Datasheet24 pages8 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 8.53
$ 8.53
Stock
50,185
82,379
82,379
Authorized Distributors
2
3
3
Memory Size
32 kB
32 kB
32 kB
Access Time
10 ns
10 ns
10 ns
Data Bus Width
-
-
-
Memory Type
RAM
RAM
RAM
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Operating Supply Voltage
3.3 V
3 V
3 V
Frequency
40 MHz
40 MHz
40 MHz
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Everspin MR25H256MDCR provided by its distributors.

EAR99 Surface Mount Tape & Reel (TR) MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 5mm 27mA
MR25H256 Series 256K (32K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8
NVRAM MRAM Serial-SPI 256K-Bit 3.3V 8-Pin DFN EP T/R
Memory Circuit, 32KX8, CMOS, PDSO8

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc