Everspin MR25H256CDC

MR25H256 Series 256 Kb (32 K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8
$ 8.53
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR25H256CDC.

ODG (Origin Data Global)

Datasheet24 pages8 years ago

Future Electronics

Arrow Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
+96.18%

Alternate Parts

Price @ 1000
$ 8.53
$ 12.32
Stock
86,228
133,473
Authorized Distributors
3
2
Memory Size
32 kB
32 kB
Access Time
10 ns
10 ns
Data Bus Width
-
-
Memory Type
RAM
RAM
Interface
SPI, Serial
SPI, Serial
Max Operating Temperature
85 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Operating Supply Voltage
3 V
3.3 V
Frequency
40 MHz
40 MHz
Packaging
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Microchip24FC64-I/MC
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP Tube
Microchip24LC024T-E/MC
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP Tube
Microchip24LC024-E/MC
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive 8-Pin DFN EP Tube
Microchip24AA02T-I/MC
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP T/R
Microchip24AA04-I/MC
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP Tube

Descriptions

Descriptions of Everspin MR25H256CDC provided by its distributors.

MR25H256 Series 256 Kb (32 K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8
EAR99 Surface Mount Tray MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 5mm 27mA
256 KBIT SERIAL SPI MRAM Memory Circuit, 32KX8, CMOS, PDSO8
MRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tray

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc