Microchip 24LC024-E/MC

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive 8-Pin DFN EP Tube
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC024-E/MC.

Microchip

Datasheet41 pages4 years ago

Augswan

Microchip SCT

Inventory History

3 month trend:
-18.49%

CAD Models

Download Microchip 24LC024-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.5
$ 0.5
Stock
119,558
332,089
332,089
Authorized Distributors
6
6
6
Case/Package
-
DFN
DFN
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-06
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC024T-E/MC
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP Tube
Microchip24LC04B-I/MC
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin DFN EP Tube
Microchip24AA02T-I/MC
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP T/R
Microchip24FC64-I/MC
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP Tube
Microchip24AA04-I/MC
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip 24LC024-E/MC provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive 8-Pin DFN EP Tube
IC EEPROM 2KBIT 400KHZ 8DFN | Microchip Technology Inc. 24LC024-E/MC
Application Specific EEPROMs, 16Bytes, 2.5 to 5.5V, -40 to 85°C, DFN-8, RoHS
Microchip SCT
2K SEEPROM Addressable Memory Device
IC EEPROM 2KBIT I2C 400KHZ 8DFN
EEPROM, 2KBIT, -40 TO 125DEG C;
2Kb (256 x 8) 2.5V~5.5V 256x8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year DFN-8 SMD mount 2mm*3mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC024-E/MC.
  • 24LC024-EMC
  • 24LC024E/MC
  • 24LC024EMC