Everlight QTLP670C3TR

Yellow 3.3 x 3 x 2.1 mm 120° Water Clear 10 mcd 2 V LED Lamp SMT - PLCC-2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight QTLP670C3TR.

IHS

Datasheet7 pages23 years ago

Future Electronics

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
Single Color LED, Yellow, Water Clear, 2mm
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM

Descriptions

Descriptions of Everlight QTLP670C3TR provided by its distributors.

Yellow 3.3 x 3 x 2.1 mm 120° Water Clear 10 mcd 2 V LED Lamp SMT - PLCC-2
LED Uni-Color Yellow 585nm Automotive 2-Pin PLCC T/R
Single Color LED, Yellow, Water Clear, 2.4mm
LED SMD Standard PLCC-2 LED YEL

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION