Everlight QTLP650C2TR

Rectangle with Flat Top 1 SINGLE COLOR LED Red LED Indication Discrete 5V 20mA 10mcd 84mW
$ 0.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight QTLP650C2TR.

IHS

Datasheet7 pages23 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
-31.24%

CAD Models

Download Everlight QTLP650C2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, 2mm
LUMEX SML-LX0805IC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 635 nm
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
1208 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Everlight QTLP650C2TR provided by its distributors.

Rectangle with Flat Top 1 SINGLE COLOR LED Red LED Indication Discrete 5V 20mA 10mcd 84mW
LED Uni-Color Hi-Eff. Red 635nm 2-Pin Chip 1206(3216Metric) T/R
Red 3.4 x 1.8 x 1.3 mm Case 1206 140° Water Clear 10/8 mcd 2 V LED Lamp SMT
Single Color LED, High Efficiency Red, Water Clear, 2mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTLP650C-2TR