Everlight QTLP600C3TR

LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
$ 0.047
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight QTLP600C3TR.

IHS

Datasheet6 pages23 years ago

Future Electronics

Inventory History

3 month trend:
-5.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED, SMD, yellow, 587 nm, 90 mcd to 0.355 cd, 120°, LY M676-R2T1-26-Z
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
LED Uni-Color Yellow 591nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Everlight QTLP600C3TR provided by its distributors.

LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
Yellow 1.8 x 0.9 x 0.8 mm 0603 100° Water Clear 9 mcd 2 V LED Surface Mount
Single Color LED, Yellow, Water Clear, 1.2mm
SINGLE COLOR LED, YELLOW, 1.2 LINEARITY<AZ
LED SMD Standard 0603 SMD YLW CL
590nm 100¡ã 2V 20mA , , 0603 , 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION