Everlight MV8191

Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 1.7V 20mA 200mcd 45°
$ 0.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV8191.

IHS

Datasheet4 pages20 years ago

Jameco

Inventory History

3 month trend:
+347%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-17

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
Single Color LED, Super Red, Diffused, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED RED CLEAR 4MM OVAL T/H
Single Color LED, Red, 5mm

Descriptions

Descriptions of Everlight MV8191 provided by its distributors.

Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 1.7V 20mA 200mcd 45°
Single Color LED, Super Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Super Red 660nm 2-Pin T-1 3/4
LED Super Bright T-1 3/4 LED RED DIFF
660nm 45¡ã 1.7V 20mA , , 5mm*5mm*8.9mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION