Everlight MV64539MP7

Green 5 mm 65° 28 mcd 2.2 V LED Indicator PCB Mount - T-1 3/4
$ 0.173
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV64539MP7.

Jameco

Datasheet7 pages23 years ago

Inventory History

3 month trend:
+8.68%

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Pure Green, Diffused, T-1, 3mm
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Everlight MV64539MP7 provided by its distributors.

Green 5 mm 65° 28 mcd 2.2 V LED Indicator PCB Mount - T-1 3/4
LED Indicators/Light Bars T1-3/4 GRN PC RT ANG
Green LED Circuit Board Indicator
LED SS GREEN DIFFUSED LP PCB 5MM
65¡ã 2.2V(Typ) 20mA , , 4.63mm*4.63mm*6.22mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION