Everlight MV64530

Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 5.84mm 3V 20mA 120mW
$ 0.053
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV64530.

IHS

Datasheet4 pages20 years ago

Future Electronics

Inventory History

3 month trend:
-9.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Pure Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-3/4, 2mm
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Everlight MV64530 provided by its distributors.

Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 5.84mm 3V 20mA 120mW
Single Color LED, High Efficiency Green, Diffused Green, T-1 3/4, 4.83mm
Green 5 mm 75° Diffused 20 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
LED Uni-Color Hi Green 562nm 2-Pin T-1 3/4
LED Standard Hi Eff Green Diffused Solid State
LED Green Diffused T-1 3/4 (5mm) 562nm 20mcd
LED GREEN DIFFUSED T-1 3/4 T/H
562nm 75¡ã 2.2V 20mA , , 8.89mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV 64530
  • MV-64530