Everlight MV5777C

Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 4.06mm 2V 20mA 105W
$ 0.173

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV5777C.

IHS

Datasheet4 pages19 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
+14.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-01-01

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED RED CLEAR 4MM OVAL T/H
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Everlight MV5777C provided by its distributors.

Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 4.06mm 2V 20mA 105W
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Red 3 mm 140° Diffused 7 mcd Solid State LED Lamp Through Hole - T-1
LED Uni-Color Red 635nm 2-Pin T-1
LED Standard HI Eff Red Diffused Ultrawide

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION