Everlight MV57642

Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV57642.

IHS

Datasheet4 pages20 years ago

Jameco

Inventory History

3 month trend:
-26.62%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, 5mm
KingbrightWP483IDT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
LED RED CLEAR 4MM OVAL T/H
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Everlight MV57642 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
Red 3 mm 90 º Diffused 4 mcd 2 V Solid State LED Lamp Through Hole - T-1
LED Uni-Color Red 635nm 2-Pin T-100
LED Standard Hi Eff Red Solid State
635nm 90¡ã 2V 10mA , , 3mm*3mm*6.3mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION